
QLSP05WCG | |
|---|---|
DigiKey Part Number | 3970-QLSP05WCGTR-ND - Tape & Reel (TR) 3970-QLSP05WCGCT-ND - Cut Tape (CT) 3970-QLSP05WCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05WCG |
Description | LED COOL WHITE 6000K 6PLCC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K (5000K ~ 7000K) 3.2V 140mA 120° 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K (5000K ~ 7000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 56lm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.134" L x 0.130" W (3.40mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41100 | € 4,11 |
| 100 | € 0,29880 | € 29,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,24848 | € 124,24 |
| 1 000 | € 0,23198 | € 231,98 |
| 1 500 | € 0,22351 | € 335,26 |
| 2 500 | € 0,21391 | € 534,77 |
| 3 500 | € 0,20820 | € 728,70 |
| 5 000 | € 0,20263 | € 1 013,15 |
| 12 500 | € 0,19031 | € 2 378,88 |
| 25 000 | € 0,18264 | € 4 566,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

