
QLPT03DXG | |
|---|---|
DigiKey Part Number | 3970-QLPT03DXG-ND |
Manufacturer | |
Manufacturer Product Number | QLPT03DXG |
Description | THROUGH HOLE, PHOTO TRANSISTOR, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 22° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24200 | € 2,42 |
| 100 | € 0,17250 | € 17,25 |
| 500 | € 0,14094 | € 70,47 |
| 1 000 | € 0,13057 | € 130,57 |
| 2 000 | € 0,12173 | € 243,46 |
| 5 000 | € 0,11204 | € 560,20 |
| 10 000 | € 0,10599 | € 1 059,90 |
| 25 000 | € 0,09938 | € 2 484,50 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

