
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 27.56" (700.00mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,24000 | € 6,24 |
| 20 | € 5,04550 | € 100,91 |
| 40 | € 4,80475 | € 192,19 |
| 60 | € 4,66917 | € 280,15 |
| 100 | € 4,50380 | € 450,38 |
| 260 | € 4,21027 | € 1 094,67 |
| 500 | € 4,02052 | € 2 010,26 |
| 1 000 | € 3,82882 | € 3 828,82 |
| Unit Price without VAT: | € 6,24000 |
|---|---|
| Unit Price with VAT: | € 7,61280 |

