
SG560DNAPA-U61-UGADA | |
|---|---|
DigiKey Part Number | 2958-SG560DNAPA-U61-UGADATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG560DNAPA-U61-UGADA |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/-c/ax, Bluetooth v2.1 + EDR, EDGE, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module 2GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 2.5Gbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part Qualcomm® Snapdragon QCM6492 |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 2GHz, 5GHz, 6GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 372,39644 | € 186 198,22 |
| Unit Price without VAT: | € 372,39644 |
|---|---|
| Unit Price with VAT: | € 454,32366 |

