Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Fine Crosshairs Laser Module

VLM-635-59 LPO-D110-F40

DigiKey Part Number
100-VLM-635-59LPO-D110-F40-ND
Manufacturer
Manufacturer Product Number
VLM-635-59 LPO-D110-F40
Description
TTL,ANGLE110,CLASS1M,FOCUS:40CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
50mA
Series
Power (Watts)
0.39mW
Packaging
Bag
Package / Case
Cylinder (10mm Dia)
Part Status
Active
Base Product Number
Wavelength
638nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 101,24000€ 101,24
10€ 86,48400€ 864,84
100€ 79,00700€ 7 900,70
Manufacturers Standard Package
Unit Price without VAT:€ 101,24000
Unit Price with VAT:€ 123,51280