Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-57 LPO-D5-F40

DigiKey Part Number
100-VLM-635-57LPO-D5-F40-ND
Manufacturer
Manufacturer Product Number
VLM-635-57 LPO-D5-F40
Description
TTL,ANGLE5,CLASS1M,FOCUS:40 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
50mA
Series
Power (Watts)
0.39mW
Packaging
Bag
Package / Case
Cylinder (10mm Dia)
Part Status
Active
Base Product Number
Wavelength
638nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 70,75000€ 70,75
10€ 59,59400€ 595,94
100€ 53,18160€ 5 318,16
Manufacturers Standard Package
Unit Price without VAT:€ 70,75000
Unit Price with VAT:€ 86,31500