


QAT-40/12-QB48IN-5 | |
|---|---|
DigiKey Part Number | QAT-40/12-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QAT-40/12-QB48IN-5 |
Description | HEATSHRINK 40/12MM-48" 1=5PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Insulation 1.575" (40.01mm) 2.5 to 1 Orange-Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.118" (3.00mm) |
Mfr | Material |
Series | Features Anti-Tracking, Creep Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.575" (40.01mm) | Base Product Number |
Inner Diameter - Recovered 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,21000 | € 36,21 |
| 5 | € 33,94200 | € 169,71 |
| 10 | € 31,67800 | € 316,78 |
| 20 | € 30,09450 | € 601,89 |
| 50 | € 29,41560 | € 1 470,78 |
| 100 | € 28,73680 | € 2 873,68 |
| Unit Price without VAT: | € 36,21000 |
|---|---|
| Unit Price with VAT: | € 44,17620 |

