Q2-F-1-01-SS200FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 11 788
Unit Price: € 2,94000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1
Unit Price: € 127,01000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 19
Unit Price: € 422,60000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 239
Unit Price: € 3,86000

Parametric Equivalent


3M
In Stock: 204
Unit Price: € 3,00000
Datasheet

Parametric Equivalent


3M
In Stock: 92
Unit Price: € 139,37000
Datasheet

Parametric Equivalent


3M
In Stock: 142
Unit Price: € 3,31000
Datasheet

Parametric Equivalent


3M
In Stock: 57
Unit Price: € 82,80000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: € 257,17000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 15
Unit Price: € 152,62000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 299
Unit Price: € 3,26000
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Heat Shrink Tubing

Q2-F-1-01-SS200FT

DigiKey Part Number
Q2F100B-6R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1-01-SS200FT
Description
HEATSHRK BLK 1X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.034" (0.87mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301VW-1-BLACK-100'3M11 788FP100VWK-100-ND€ 2,94000Similar
309-65183HellermannTyton11436-2004-ND€ 127,01000Parametric Equivalent
F2211IN BK003Alpha Wire19216-F2211INBK003-ND€ 422,60000Parametric Equivalent
F2211IN BK003Alpha Wire239216-F2211INBK003-DS-ND€ 3,86000Parametric Equivalent
FP-301 1" BL 100'3M20419-FP-3011"BL100'-DS-ND€ 3,00000Parametric Equivalent
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 0,23580€ 11,79
100€ 0,21690€ 21,69
150€ 0,20653€ 30,98
250€ 0,19416€ 48,54
350€ 0,18646€ 65,26
500€ 0,17858€ 89,29
1 250€ 0,15988€ 199,85
2 500€ 0,15739€ 393,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,23580
Unit Price with VAT:€ 0,28768
Alternate Length
HEATSHRK BLK 1X0.5" 50=50PC
In-Stock: 50
Unit Price: € 0,04320
HEATSHRK BLK 1X0.75" 50=50PC
In-Stock: 0
Unit Price: € 0,05280
HEATSHRK BLK 1X1" 50=50PC
In-Stock: 0
Unit Price: € 0,06220
HEATSHRK BLK 1X1.5" 50=50PC
In-Stock: 0
Unit Price: € 0,08100
HEATSHRK BLK 1X2" 50=50PC
In-Stock: 0
Unit Price: € 0,09900