
FKA2-20572NBHT3F | |
|---|---|
DigiKey Part Number | FKA2-20572NBHT3F-ND |
Manufacturer | |
Manufacturer Product Number | FKA2-20572NBHT3F |
Description | FAN AXIAL 205X72MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 665.0 CFM (18.62m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 205mm L x 205mm H | |
Width | 72.00mm | |
Air Flow | 665.0 CFM (18.62m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 75.4dB(A) | |
Power (Watts) | 100W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |








