Direct

FAD1-06025CHHW12 | |
|---|---|
DigiKey Part Number | FAD1-06025CHHW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025CHHW12 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 24.3 CFM (0.680m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 36.3dB(A) |
Series | Power (Watts) 1.56 W |
Packaging Bulk | RPM |
Part Status Discontinued at DigiKey | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.117 lb (53.07 g) |
Air Flow 24.3 CFM (0.680m³/min) | Current Rating (Amps) 0.130A |
Static Pressure 0.207 in H2O (51.6 Pa) | Material - Frame Plastic |
Bearing Type Hydrodynamic | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-06025CHHW12-A | Qualtek | 68 | Q1067-ND | € 9,03000 | Direct |










