Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
762-18/004
762-18/004

762-18/004

DigiKey Part Number
Q304-ND
Manufacturer
Manufacturer Product Number
762-18/004
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
Qualtek
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Features
Voltage Selector
Part Status
Obsolete
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 66.04mm x 27.00mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Number of Positions
3
Approval Agency
CSA, SEMKO, UL
Filter Type
Unfiltered - Commercial
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable