



755-00/28 | |
|---|---|
DigiKey Part Number | Q839-ND |
Manufacturer | |
Manufacturer Product Number | 755-00/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Rectangular - 27.00mm x 32.00mm |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,97200 | € 39,72 |
| 25 | € 3,72280 | € 93,07 |
| 50 | € 3,54500 | € 177,25 |
| 100 | € 3,37560 | € 337,56 |
| 300 | € 3,12387 | € 937,16 |
| 500 | € 3,01336 | € 1 506,68 |
| 1 000 | € 2,86961 | € 2 869,61 |
| 2 500 | € 2,69017 | € 6 725,43 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

