709-00/00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 480
Unit Price: € 6,58000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 887
Unit Price: € 6,30000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 816
Unit Price: € 7,16000
Datasheet
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
709-00/00
709-00/00

709-00/00

DigiKey Part Number
Q217-ND
Manufacturer
Manufacturer Product Number
709-00/00
Description
PWR ENT PLUG IEC320-C15 STR SCRW
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C15
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes