10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To Cable SJT
Qualtek Power Cords

242003-06

DigiKey Part Number
Q262-ND
Manufacturer
Manufacturer Product Number
242003-06
Description
CRD 18AWG NEMA5-15P RA - CBL 10'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Gray
1st Connector
NEMA 5-15P, Right Angle
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,45000€ 12,45
10€ 10,58000€ 105,80
25€ 9,91800€ 247,95
50€ 9,44420€ 472,21
100€ 8,99360€ 899,36
250€ 8,43088€ 2 107,72
500€ 8,02892€ 4 014,46
1 000€ 7,64619€ 7 646,19
Manufacturers Standard Package
Unit Price without VAT:€ 12,45000
Unit Price with VAT:€ 15,18900