Similar

B39871B3762Z810 | |
|---|---|
DigiKey Part Number | 495-1673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39871B3762Z810 |
Description | FILTER SAW 868.3MHZ 8-SMD |
Customer Reference | |
Detailed Description | 868.3MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3.1dB 600kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Remote Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, No Lead |
Frequency - Center 868.3MHz | Height (Max) 0.059" (1.50mm) |
Bandwidth 600kHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 3.1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B39871B3744H110 | Qualcomm (RF front-end (RFFE) filters) | 3 763 | 495-7427-1-ND | € 1,33000 | Similar |


