


B39871B3716U410 | |
|---|---|
DigiKey Part Number | 1752-B39871B3716U410TR-ND - Tape & Reel (TR) 1752-B39871B3716U410CT-ND - Cut Tape (CT) 1752-B39871B3716U410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B3716U410 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.5dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Remote Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 869MHz | Height (Max) 0.043" (1.10mm) |
Insertion Loss 2.5dB | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,95800 | € 9,58 |
| 25 | € 0,88320 | € 22,08 |
| 50 | € 0,83060 | € 41,53 |
| 100 | € 0,78130 | € 78,13 |
| 250 | € 0,72060 | € 180,15 |
| 500 | € 0,67788 | € 338,94 |
| 1 000 | € 0,63766 | € 637,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,52518 | € 4 726,62 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |


