


B39431B3732H110 | |
|---|---|
DigiKey Part Number | 495-3736-2-ND - Tape & Reel (TR) 495-3736-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B39431B3732H110 |
Description | FILTER SAW 433.92MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 360kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Remote Control |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 433.92MHz | Height (Max) 0.039" (1.00mm) |
Bandwidth 360kHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,08700 | € 10,87 |
| 25 | € 1,00240 | € 25,06 |
| 50 | € 0,94260 | € 47,13 |
| 100 | € 0,88640 | € 88,64 |
| 250 | € 0,81760 | € 204,40 |
| 500 | € 0,76910 | € 384,55 |
| 1 000 | € 0,72347 | € 723,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,62556 | € 5 630,04 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

