


B39162B3923U410 | |
|---|---|
DigiKey Part Number | B39162B3923U410-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39162B3923U410 |
Description | FILTER SAW 1.575GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications GPS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.575GHz | Height (Max) 0.043" (1.10mm) |
Insertion Loss 1.3dB | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,76719 | € 6 904,71 |
| Unit Price without VAT: | € 0,76719 |
|---|---|
| Unit Price with VAT: | € 0,93597 |



