
QBLP679-OK (HIGH BRIGHT) | |
|---|---|
DigiKey Part Number | 1516-1132-2-ND - Tape & Reel (TR) 1516-1132-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QBLP679-OK (HIGH BRIGHT) |
Description | LED ORANGE CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679-OK (HIGH BRIGHT) Models |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 6-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26759 | € 535,18 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

