Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655-Y

DigiKey Part Number
1516-1103-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP655-Y
Description
LED YELLOW CLEAR 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655-Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.20mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07390€ 221,70
6 000€ 0,06918€ 415,08
9 000€ 0,06676€ 600,84
15 000€ 0,06402€ 960,30
21 000€ 0,06239€ 1 310,19
30 000€ 0,06079€ 1 823,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,07390
Unit Price with VAT:€ 0,09016