
QBLP655-O | |
|---|---|
DigiKey Part Number | 1516-1101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP655-O |
Description | LED ORANGE CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-O Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06953 | € 208,59 |
| 6 000 | € 0,06567 | € 394,02 |
| 15 000 | € 0,05987 | € 898,05 |
| 30 000 | € 0,05601 | € 1 680,30 |
| 75 000 | € 0,05138 | € 3 853,50 |
| 150 000 | € 0,04925 | € 7 387,50 |
| Unit Price without VAT: | € 0,06953 |
|---|---|
| Unit Price with VAT: | € 0,08483 |

