
QBLP650-R | |
|---|---|
DigiKey Part Number | 1516-1165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP650-R |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06954 | € 208,62 |
| 6 000 | € 0,06258 | € 375,48 |
| 15 000 | € 0,05563 | € 834,45 |
| 30 000 | € 0,05215 | € 1 564,50 |
| 75 000 | € 0,04694 | € 3 520,50 |
| 150 000 | € 0,04520 | € 6 780,00 |
| Unit Price without VAT: | € 0,06954 |
|---|---|
| Unit Price with VAT: | € 0,08484 |

