Ultraviolet (UV) Emitter 385nm 3.8V 2A 60° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP6868E-UV385K

DigiKey Part Number
1516-1207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBHP6868E-UV385K
Description
LED UV 385NM 2A SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.8V 2A 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.8V
Manufacturer
QT Brightek (QTB)
Viewing Angle
60°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 80°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
2-SMD, No Lead Exposed Pad
Current - DC Forward (If) (Max)
2A
Base Product Number
Wavelength
385nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€ 44,50077€ 15 575,27
Manufacturers Standard Package
Unit Price without VAT:€ 44,50077
Unit Price with VAT:€ 54,29094