
QBHP5050E-UV395BK | |
|---|---|
DigiKey Part Number | 1516-1205-2-ND - Tape & Reel (TR) 1516-1205-1-ND - Cut Tape (CT) 1516-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP5050E-UV395BK |
Description | LED UV 395NM 2A 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.7V 2A 125° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Manufacturer QT Brightek (QTB) | Viewing Angle 125° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 80°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 2A | Base Product Number |
Wavelength 395nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,43000 | € 37,43 |
| 10 | € 30,69200 | € 306,92 |
| 100 | € 28,19150 | € 2 819,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 25,12620 | € 12 563,10 |
| Unit Price without VAT: | € 37,43000 |
|---|---|
| Unit Price with VAT: | € 45,66460 |

