
QBHP5050E-UV385BK | |
|---|---|
DigiKey Part Number | 1516-1204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP5050E-UV385BK |
Description | LED UV 385NM 2A 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.7V 2A 125° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Manufacturer QT Brightek (QTB) | Viewing Angle 125° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 80°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 2A | Base Product Number |
Wavelength 385nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 30,10346 | € 15 051,73 |
| Unit Price without VAT: | € 30,10346 |
|---|---|
| Unit Price with VAT: | € 36,72622 |

