Similar

QBEC5120 | |
|---|---|
DigiKey Part Number | QBEC5120-ND |
Manufacturer | |
Manufacturer Product Number | QBEC5120 |
Description | LAMP IR 3MM 30MW 50MA 940NM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 50mA 30mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer QT Brightek (QTB) | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 30mW/sr @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR5P-N4FB-00000 | Broadcom Limited | 741 | 516-4448-ND | € 0,89000 | Similar |


