New Product
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM216J-25.000MBJ-T

DigiKey Part Number
4981-QTM216J-25.000MBJ-TTR-ND - Tape & Reel (TR)
4981-QTM216J-25.000MBJ-TCT-ND - Cut Tape (CT)
4981-QTM216J-25.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM216J-25.000MBJ-T
Description
2.0X1.6 CMOS 3.3V 50PPM -40~105C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.83mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8NJ-25.000MBJ-TTXC CORPORATION500887-8NJ-25.000MBJ-TCT-ND€ 1,36000Parametric Equivalent
In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
10€ 1,18400€ 11,84
25€ 1,12000€ 28,00
50€ 1,07340€ 53,67
100€ 1,02900€ 102,90
250€ 0,97308€ 243,27
500€ 0,93286€ 466,43
1 000€ 0,89429€ 894,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83649€ 2 509,47
6 000€ 0,80199€ 4 811,94
9 000€ 0,78249€ 7 042,41
Manufacturers Standard Package
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920