3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49S-3.6864MAHJ-T

DigiKey Part Number
4981-QT49S-3.6864MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT49S-3.6864MAHJ-TCT-ND - Cut Tape (CT)
4981-QT49S-3.6864MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT49S-3.6864MAHJ-T
Description
HC49 SMD MHZ QUARTZ XTAL / METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,29100€ 2,91
25€ 0,27520€ 6,88
50€ 0,26380€ 13,19
100€ 0,25290€ 25,29
250€ 0,23916€ 59,79
500€ 0,22926€ 114,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21977€ 219,77
2 000€ 0,21068€ 421,36
3 000€ 0,20553€ 616,59
5 000€ 0,19924€ 996,20
7 000€ 0,19519€ 1 366,33
10 000€ 0,19100€ 1 910,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260