
QT325S-26.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-26.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-26.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-26.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-26.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,32700 | € 3,27 |
| 25 | € 0,30960 | € 7,74 |
| 50 | € 0,29700 | € 14,85 |
| 100 | € 0,28470 | € 28,47 |
| 250 | € 0,26928 | € 67,32 |
| 500 | € 0,25814 | € 129,07 |
| 1 000 | € 0,24746 | € 247,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23143 | € 694,29 |
| 6 000 | € 0,22186 | € 1 331,16 |
| 9 000 | € 0,21645 | € 1 948,05 |
| 15 000 | € 0,20982 | € 3 147,30 |
| 21 000 | € 0,20557 | € 4 316,97 |
| 30 000 | € 0,20116 | € 6 034,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

