
QT325G-8.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-8.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-8.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-8.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-8.000MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 12pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,50700 | € 5,07 |
| 25 | € 0,47920 | € 11,98 |
| 50 | € 0,45920 | € 22,96 |
| 100 | € 0,44020 | € 44,02 |
| 250 | € 0,41632 | € 104,08 |
| 500 | € 0,39912 | € 199,56 |
| 1 000 | € 0,38259 | € 382,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35782 | € 1 073,46 |
| 6 000 | € 0,34304 | € 2 058,24 |
| 9 000 | € 0,33468 | € 3 012,12 |
| 15 000 | € 0,32444 | € 4 866,60 |
| 21 000 | € 0,31787 | € 6 675,27 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

