24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-24.000MAHE-T

DigiKey Part Number
4981-QT325G-24.000MAHE-TTR-ND - Tape & Reel (TR)
4981-QT325G-24.000MAHE-TCT-ND - Cut Tape (CT)
4981-QT325G-24.000MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-24.000MAHE-T
Description
3.2X2.5 30PPM @25C 30PPM (-40 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0132M4-24000F12DTLJKSuzhou Hangjing Elec&Tech Co.,Ltd71 2004309-0132M4-24000F12DTLJKTR-ND€ 0,14000Parametric Equivalent
7M-24.000MAHE-TTXC CORPORATION2 000887-1781-1-ND€ 0,76000Parametric Equivalent
7V-24.000MAHE-TTXC CORPORATION2 354887-1806-1-ND€ 0,62000Parametric Equivalent
FA-238 24.0000MD30X-W5EPSON19 943SER4252CT-ND€ 0,37000Parametric Equivalent
RH100-24.000-12-3030-EXT-TRRaltron Electronics12151-RH100-24.000-12-3030-EXT-TRCT-ND€ 0,19000Parametric Equivalent
In-Stock: 2 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,27300€ 2,73
25€ 0,25760€ 6,44
50€ 0,24700€ 12,35
100€ 0,23680€ 23,68
250€ 0,22388€ 55,97
500€ 0,21466€ 107,33
1 000€ 0,20577€ 205,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,19244€ 577,32
6 000€ 0,18448€ 1 106,88
9 000€ 0,17998€ 1 619,82
15 000€ 0,17447€ 2 617,05
21 000€ 0,17093€ 3 589,53
30 000€ 0,16726€ 5 017,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820