New Product
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-20.000MAHV-T

DigiKey Part Number
4981-QT325G-20.000MAHV-TTR-ND - Tape & Reel (TR)
4981-QT325G-20.000MAHV-TCT-ND - Cut Tape (CT)
4981-QT325G-20.000MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-20.000MAHV-T
Description
3.2X2.5 30/30PPM 25C -40~85C 8PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-20.000MAHV-TTXC CORPORATION527887-2557-1-ND€ 0,52000Parametric Equivalent
CX3225GB20000D0HPQCCKYOCERA AVX12 545478-CX3225GB20000D0HPQCCCT-ND€ 0,76000Parametric Equivalent
ECS-200-8-33-JGN-TRECS Inc.1 134XC2636CT-ND€ 0,42000Parametric Equivalent
J32SMX-K-F-G-I-20M0Jauch Quartz3 0001908-J32SMX-K-F-G-I-20M0CT-ND€ 0,15000Parametric Equivalent
J32SMX-K-G-G-I-20M0Jauch Quartz3 0001908-J32SMX-K-G-G-I-20M0CT-ND€ 0,15000Parametric Equivalent
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,28300€ 2,83
25€ 0,26800€ 6,70
50€ 0,25680€ 12,84
100€ 0,24620€ 24,62
250€ 0,23288€ 58,22
500€ 0,22324€ 111,62
1 000€ 0,21400€ 214,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20013€ 600,39
6 000€ 0,19186€ 1 151,16
9 000€ 0,18718€ 1 684,62
15 000€ 0,18145€ 2 721,75
21 000€ 0,17777€ 3 733,17
30 000€ 0,17395€ 5 218,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040