
QT325G-18.432MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-18.432MAHV-TTR-ND - Tape & Reel (TR) 4981-QT325G-18.432MAHV-TCT-ND - Cut Tape (CT) 4981-QT325G-18.432MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-18.432MAHV-T |
Description | 3.2X2.5 30/30PPM 25C -40~85C 8PF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,28300 | € 2,83 |
| 25 | € 0,26800 | € 6,70 |
| 50 | € 0,25680 | € 12,84 |
| 100 | € 0,24620 | € 24,62 |
| 250 | € 0,23288 | € 58,22 |
| 500 | € 0,22324 | € 111,62 |
| 1 000 | € 0,21400 | € 214,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20013 | € 600,39 |
| 6 000 | € 0,19186 | € 1 151,16 |
| 9 000 | € 0,18718 | € 1 684,62 |
| 15 000 | € 0,18145 | € 2 721,75 |
| 21 000 | € 0,17777 | € 3 733,17 |
| 30 000 | € 0,17395 | € 5 218,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

