QPA2610 - Amplifier 8.5GHz ~ 10.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2610EVB

DigiKey Part Number
2312-QPA2610EVB-ND
Manufacturer
Manufacturer Product Number
QPA2610EVB
Description
EVB FOR 2 W X-BD GAN PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
QPA2610 - Amplifier 8.5GHz ~ 10.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
8.5GHz ~ 10.5GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Box
Utilized IC / Part
QPA2610
Part Status
Active
RF Frequency
8.5GHz ~ 10.5GHz
Type
Amplifier
Function
Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 956,14000€ 956,14
Manufacturers Standard Package
Unit Price without VAT:€ 956,14000
Unit Price with VAT:€ 1 166,49080