Image for CMD274 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD274

DigiKey Part Number
2312-CMD274-ND
Manufacturer
Manufacturer Product Number
CMD274
Description
2 - 20 GHZ LOW PHASE NOISE AMPLI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 20GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
4V ~ 7V
Packaging
Tray
Current - Supply
86mA
Part Status
Active
Test Frequency
2GHz ~ 10GHz
Frequency
2GHz ~ 20GHz
Mounting Type
Surface Mount
P1dB
19.5dBm
Package / Case
Die
Gain
17.5dB
Supplier Device Package
Die
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 146,54000€ 146,54
25€ 101,85000€ 2 546,25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 146,54000
Unit Price with VAT:€ 178,77880