
T8006NLT | |
|---|---|
DigiKey Part Number | T8006NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T8006NLT |
Description | CMC 470UH 4LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.340" W (9.14mm x 8.64mm) | |
Height (Max) | 0.310" (7.87mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,06719 | € 1 653,75 |
| Unit Price without VAT: | € 2,06719 |
|---|---|
| Unit Price with VAT: | € 2,52197 |

