T3012NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 629
Unit Price: € 5,75000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 3,42386
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,00000
Datasheet
40µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3012NLT

DigiKey Part Number
T3012NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T3012NLT
Description
XFRMR T3/DS3/E3/STS-1 1:2CT SMD
Customer Reference
Detailed Description
40µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T3012NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T3/E3 (Single)
Inductance
40µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.275" W (7.62mm x 7.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.