
T3001NLT | |
|---|---|
DigiKey Part Number | 553-2043-2-ND - Tape & Reel (TR) 553-2043-1-ND - Cut Tape (CT) 553-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3001NLT |
Description | XFRMR T3/DS3/E3/STS-1 1:1 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T3001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T3/E3 (Single) | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.275" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.02 oz (0.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,03000 | € 5,03 |
| 10 | € 4,54900 | € 45,49 |
| 25 | € 4,36560 | € 109,14 |
| 50 | € 4,23080 | € 211,54 |
| 100 | € 4,09940 | € 409,94 |
| 250 | € 3,93104 | € 982,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,03614 | € 2 018,07 |
| 1 000 | € 3,90896 | € 3 908,96 |
| 1 500 | € 3,83620 | € 5 754,30 |
| Unit Price without VAT: | € 5,03000 |
|---|---|
| Unit Price with VAT: | € 6,13660 |

