RF ANTENNA Blade, Tilt SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDA24850/1900

DigiKey Part Number
553-SPDA24850/1900-ND
Manufacturer
Manufacturer Product Number
SPDA24850/1900
Description
DUAL BAND DIPOLE - CENTER FED, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Blade, Tilt SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
859MHz, 1.92GHz
Frequency Range
824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz
Antenna Type
Blade, Tilt
Number of Bands
2
VSWR
2
Return Loss
-
Gain
0dBi, 1.2dBi
Power - Max
3 W
Features
-
Termination
SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.740" (171.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
91€ 11,92791€ 1 085,44
Unit Price without VAT:€ 11,92791
Unit Price with VAT:€ 14,55205