
PM5448.102NLT | |
|---|---|
DigiKey Part Number | 553-PM5448.102NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5448.102NLT |
Description | FIXED IND 1UH 18A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5448.102NLT Models |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,53427 | € 1 709,66 |
| Unit Price without VAT: | € 0,53427 |
|---|---|
| Unit Price with VAT: | € 0,65181 |

