
PM5402.331NLT | |
|---|---|
DigiKey Part Number | 553-PM5402.331NLTTR-ND - Tape & Reel (TR) 553-PM5402.331NLTCT-ND - Cut Tape (CT) 553-PM5402.331NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5402.331NLT |
Description | FIXED IND 330NH 10A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 10 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5402.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,56800 | € 5,68 |
| 25 | € 0,52560 | € 13,14 |
| 50 | € 0,49580 | € 24,79 |
| 100 | € 0,46730 | € 46,73 |
| 250 | € 0,43228 | € 108,07 |
| 500 | € 0,40762 | € 203,81 |
| 1 000 | € 0,38712 | € 387,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35022 | € 1 050,66 |
| 6 000 | € 0,33030 | € 1 981,80 |
| 9 000 | € 0,31919 | € 2 872,71 |
| 15 000 | € 0,31627 | € 4 744,05 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

