10 µH Unshielded Molded Inductor 1.3 A 463mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4546.103NLT

DigiKey Part Number
553-PM4546.103NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM4546.103NLT
Description
FIXED IND 10UH 1.3A 463 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 1.3 A 463mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4546.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
463mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,57498€ 2 299,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,57498
Unit Price with VAT:€ 0,70148

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC