
PM4342.222NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.222NLTTR-ND - Tape & Reel (TR) 553-PM4342.222NLTCT-ND - Cut Tape (CT) 553-PM4342.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4342.222NLT |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,68200 | € 6,82 |
| 25 | € 0,63080 | € 15,77 |
| 50 | € 0,59460 | € 29,73 |
| 100 | € 0,56070 | € 56,07 |
| 250 | € 0,51872 | € 129,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48912 | € 244,56 |
| 1 000 | € 0,46121 | € 461,21 |
| 1 500 | € 0,44565 | € 668,48 |
| 2 500 | € 0,42680 | € 1 067,00 |
| 3 500 | € 0,41484 | € 1 451,94 |
| 5 000 | € 0,40253 | € 2 012,65 |
| 12 500 | € 0,38727 | € 4 840,88 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

