


PM2206.331NLT | |
|---|---|
DigiKey Part Number | 553-4158-2-ND - Tape & Reel (TR) 553-4158-1-ND - Cut Tape (CT) 553-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2206.331NLT |
Description | FIXED IND 330NH 19A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 19 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2206.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.081" (2.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,57000 | € 15,70 |
| 25 | € 1,45160 | € 36,29 |
| 50 | € 1,36860 | € 68,43 |
| 100 | € 1,29050 | € 129,05 |
| 250 | € 1,19404 | € 298,51 |
| 500 | € 1,12594 | € 562,97 |
| 1 000 | € 1,06182 | € 1 061,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,00145 | € 2 002,90 |
| 4 000 | € 0,94461 | € 3 778,44 |
| 6 000 | € 0,92622 | € 5 557,32 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

