460 nH Unshielded Wirewound Inductor 44 A 0.55mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0926.461NLT

DigiKey Part Number
PG0926.461NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0926.461NLT
Description
FIXED IND 460NH 44A 0.55 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
460 nH Unshielded Wirewound Inductor 44 A 0.55mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0926.461NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Unshielded
DC Resistance (DCR)
0.55mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.528" W (13.40mm x 13.40mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€ 1,40277€ 1 683,32
Unit Price without VAT:€ 1,40277
Unit Price with VAT:€ 1,71138