
PG0926.282NLT | |
|---|---|
DigiKey Part Number | PG0926.282NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0926.282NLT |
Description | FIXED IND 2.8UH 19A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Unshielded Wirewound Inductor 19 A 2.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0926.282NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.528" W (13.40mm x 13.40mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 1,40277 | € 1 683,32 |
| Unit Price without VAT: | € 1,40277 |
|---|---|
| Unit Price with VAT: | € 1,71138 |


