1 µH Shielded Wirewound Inductor 26 A 1.76mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0702.102NLT

DigiKey Part Number
553-PG0702.102NLTTR-ND - Tape & Reel (TR)
553-PG0702.102NLTCT-ND - Cut Tape (CT)
553-PG0702.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0702.102NLT
Description
FIXED IND 1UH 26A 1.76 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 26 A 1.76mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0702.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
1.76mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.362" W (10.80mm x 9.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,74000€ 1,74
10€ 1,43400€ 14,34
100€ 1,17890€ 117,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,02852€ 514,26
1 000€ 0,96994€ 969,94
1 500€ 0,93728€ 1 405,92
2 500€ 0,89772€ 2 244,30
3 500€ 0,87262€ 3 054,17
5 000€ 0,84778€ 4 238,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,74000
Unit Price with VAT:€ 2,12280