
PG0426.101NLT | |
|---|---|
DigiKey Part Number | 553-3857-2-ND - Tape & Reel (TR) 553-3857-1-ND - Cut Tape (CT) 553-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.101NLT |
Description | FIXED IND 100NH 34.5A 1.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 34.5 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.101NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,69000 | € 16,90 |
| 100 | € 1,39000 | € 139,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 1,11162 | € 1 556,27 |
| 2 800 | € 1,04850 | € 2 935,80 |
| 4 200 | € 1,01658 | € 4 269,64 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,51320 |

