
PG0087.682NL | |
|---|---|
DigiKey Part Number | 553-3091-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.682NL |
Description | FIXED IND 6.8UH 1.5A 105 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.5 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0087.682NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current - Saturation (Isat) 1.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744052006 | Würth Elektronik | 118 | 732-1032-1-ND | € 1,30000 | Similar |
| 744052007 | Würth Elektronik | 679 | 732-744052007CT-ND | € 1,30000 | Similar |
| SRR5018-6R2Y | Bourns Inc. | 955 | 118-SRR5018-6R2YCT-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | € 0,71908 | € 133,03 |
| 370 | € 0,67800 | € 250,86 |
| 555 | € 0,65510 | € 363,58 |
| 925 | € 0,62736 | € 580,31 |
| 1 295 | € 0,60975 | € 789,63 |
| 1 850 | € 0,59164 | € 1 094,53 |
| 4 625 | € 0,54759 | € 2 532,60 |
| 9 250 | € 0,54181 | € 5 011,74 |
| Unit Price without VAT: | € 0,71908 |
|---|---|
| Unit Price with VAT: | € 0,87728 |

