
PG0087.474NL | |
|---|---|
DigiKey Part Number | 553-3090-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.474NL |
Description | FIXED IND 470UH 150MA 6.24 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 150 mA 6.24Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0087.474NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.24Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | € 0,63751 | € 117,94 |
| 370 | € 0,60108 | € 222,40 |
| 555 | € 0,58079 | € 322,34 |
| 925 | € 0,55619 | € 514,48 |
| 1 295 | € 0,54058 | € 700,05 |
| 1 850 | € 0,52451 | € 970,34 |
| 4 625 | € 0,48545 | € 2 245,21 |
| 9 250 | € 0,47333 | € 4 378,30 |
| Unit Price without VAT: | € 0,63751 |
|---|---|
| Unit Price with VAT: | € 0,77776 |

